uvex 9192 Safety Glasses, Fog Resistant, Chemical Resistant, Scratch Resistant, Grey, Green, Black Polycarbonate Lens

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.48

(exc. GST)

$18.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.48-
10 - 19$16.171%
20 +$15.774%

*price indicative

RS Stock No.:
768-9060
Mfr. Part No.:
9192-304
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Green, Black

Resistance Features

Fog Resistant, Chemical Resistant, Scratch Resistant

Frame Style

Spectacle

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Series

9192

RoHS Status: Exempt

COO (Country of Origin):
DE

Pheos Small Spectacles Clear Lens


Excellent peripheral vision with optical class 1

Lightweight design with ergonomic features

Arms with advanced ventilation system

No metal parts

Fully recyclable

Anti Scratch

Anti Fog

Applications:


Manufacturing Industry

Construction

Mining

Food industry

Engineering

Standards

EN 166, AS/NZS 1337.1 medium impact approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy