uvex 9192 Safety Glasses, Chemical Resistant, Fog Resistant, Scratch Resistant, Grey, White, Orange Polycarbonate Lens

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.72
10 - 19$11.25
20 +$10.78

*price indicative

RS Stock No.:
768-9054
Mfr. Part No.:
9192-201
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

White, Orange

Resistance Features

Chemical Resistant, Fog Resistant, Scratch Resistant

Standards/Approvals

AS/NZS 1337.1

Frame Style

Spectacle

Series

9192

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

Pheos Small Spectacles Clear Lens


Excellent peripheral vision with optical class 1

Lightweight design with ergonomic features

Arms with advanced ventilation system

No metal parts

Fully recyclable

Anti Scratch

Anti Fog

Applications:


Manufacturing Industry

Construction

Mining

Food industry

Engineering

Standards

EN 166, AS/NZS 1337.1 medium impact approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy