Bolle Safety SOLIS Safety Glasses, Anti-Mist, Scratch Resistant, Anti-Fog, Clear, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 259-9563
- Mfr. Part No.:
- PSSSOLI063
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-9563
- Mfr. Part No.:
- PSSSOLI063
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist, Scratch Resistant, Anti-Fog | |
| Standards/Approvals | UKCA, EN 170, EN 166 | |
| Frame Style | Framed | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F | |
| Series | SOLIS | |
| Frame Material | Nylon | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Mist, Scratch Resistant, Anti-Fog | ||
Standards/Approvals UKCA, EN 170, EN 166 | ||
Frame Style Framed | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F | ||
Series SOLIS | ||
Frame Material Nylon | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle goggle brings together all the fundamentals of Protection, comfort and style. The frame of the recycled fishing net is made with for maximum durability Fiberglass reinforced.
100% recycled nylon frame made from fishing nets
Recycled & still 100% compliant to international safety standards
Full frame for more coverage & protection
Non-slip temples
Related links
- Bolle Safety SOLIS Safety Glasses Anti-Mist Smoked Nylon
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Scratch Resistant Smoked Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Black Polycarbonate Lens,
