Bolle Safety RUSH Safety Glasses, Anti-Fog, Anti-Mist, Scratch Resistant, Clear Polycarbonate Lens, Polycarbonate,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-9548
Mfr. Part No.:
PSSRUSP0772
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

Anti-Fog, Anti-Mist, Scratch Resistant

Bifocal Lens

No

Standards/Approvals

EN 170, EN 166, UKCA

Frame Style

Rimless

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Frame Material

Polycarbonate, Thermoplastic Rubber

Lens Material

Polycarbonate

EN 166 Lens Marking

1

Series

RUSH

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle goggle offers you all the advantages of the Ness model with additional comfort due to the bi-material temples and improves your performance at work that offers exclusive anti-fog treatment PLATINUM anti-scratch.

Anti-slip nose

Ultra wrapping frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy