Bolle Safety SILEX Safety Glasses, Anti-Fog, Scratch Resistant, Anti-Mist, Clear Polycarbonate Lens, Polycarbonate,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-9558
Mfr. Part No.:
PSSSILP0922
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

Anti-Fog, Scratch Resistant, Anti-Mist

Frame Style

Rimless

Standards/Approvals

EN 166, EN 170, UKCA

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Frame Material

Polycarbonate, Thermoplastic Rubber

Series

SILEX

EN 166 Lens Marking

1

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle goggle fits every face perfectly, flexible bi-material temples and absolute support without pressure points.

Anti-scratch/anti-fog coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy