Bolle Anti-Mist UV Safety Goggles, Clear PC Lens
- RS Stock No.:
- 259-9543
- Mfr. Part No.:
- PSSNESP078
- Brand:
- Bolle
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 20
$389.34
(exc. GST)
$428.27
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $389.34 | $19.467 |
*price indicative
- RS Stock No.:
- 259-9543
- Mfr. Part No.:
- PSSNESP078
- Brand:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Bolle goggle offers you all the advantages of the Ness model with additional comfort due to the bi-material temples and improves your performance at work that offers exclusive anti-fog treatment PLATINUM anti-scratch.
Anti-slip nose
Ultra wrapping frame
Ultra wrapping frame
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
EN166 Lens Marking | 1 |
Frame Material | PC/TPR |
Related links
- Bolle Anti-Mist UV Safety Goggles, Clear PC Lens
- Bolle Anti-Mist UV Safety Goggles, Clear PC Lens, Vented
- Bolle Anti-Mist UV Safety Goggles, Yellow PC Lens
- Uvex Pheos Anti-Mist UV Safety Glasses, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- Bolle Anti-Mist Safety Goggles, Smoke PC Lens
- Bolle Anti-Mist Safety Goggles, Brown PC Lens
- Uvex 9307 Anti-Mist Safety Goggles, Clear Polycarbonate Lens