Delta Plus VULC2 Safety Glasses, Scratch Resistant, Clear, Black, Grey Polycarbonate Lens, Nylon

Subtotal (1 pack of 10 units)*

$176.20

(exc. GST)

$193.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.62$176.20

*price indicative

RS Stock No.:
282-1080
Mfr. Part No.:
VULC2PLIN
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Black, Grey

Resistance Features

Scratch Resistant

Frame Style

Framed

Standards/Approvals

CE

EN 166 Frame Marking

Yes

Frame Material

Nylon

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

VULC2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Clear-lens safety glasses adaptable to all body shapes, with certified anti-fog and anti-scratch lenses. It has Anti-slip ends for an increased comfort and very good hold on the head (or on a helmet).

Extra flat temples for optimal comfort with Ear muffs

Cost effective

Fashionable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy