DNC SP01 Safety Spectacles, UV Protection, Clear, Clear Polycarbonate Lens
- RS Stock No.:
- 249-3852
- Mfr. Part No.:
- SP01 Clear
- Brand:
- DNC
Subtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 249-3852
- Mfr. Part No.:
- SP01 Clear
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Lens Material | Polycarbonate | |
| Series | SP01 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Lens Material Polycarbonate | ||
Series SP01 | ||
- COO (Country of Origin):
- CN
The DNC SP01 series is a visitor safety spec, this specs comes with medium impact protection & 99.9% UV Protection. Polycarbonate Lens - Hard coat finish, designed to be worn over most prescription glasses, Ideal for visitor safety eyewear. Side Vents help prevent fogging and has moulded nose bridge.
Indoor wear use for low lighting condition
Side Vents help prevent fogging
- RS Stock No. 2493861
- Mfr. Part No. SP03 Clear +AF
Each
$6.73
- RS Stock No. 2493854
- Mfr. Part No. SP02 Clear
Each
$4.13
- RS Stock No. 2493862
- Mfr. Part No. SP03 Clear+Full Silver mirror
Each
$6.18
- RS Stock No. 2493868
- Mfr. Part No. SP04 Clear
Each
$6.06
Related links
- DNC SP02 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear Clear Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens












