DNC SP05 Safety Spectacles, UV Protection, Silver, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 249-3878
- Mfr. Part No.:
- SP05 Clear+Full Silver mirror
- Brand:
- DNC
Subtotal (1 unit)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.97 |
*price indicative
- RS Stock No.:
- 249-3878
- Mfr. Part No.:
- SP05 Clear+Full Silver mirror
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Safety Spectacles | |
| Lens Colour | Silver, Clear | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Series | SP05 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Safety Spectacles | ||
Lens Colour Silver, Clear | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Series SP05 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The DNC SP05 series is a shark safety spec, this specs comes with medium impact protection & 99.9 UV protection. All polycarbonate Lenses are with anti-Scratch coating on both sides. Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort, Crystal temple/arm tips with innovative contrast colour combinations. Crystal temple with stylish air-flow side vents. Soft silicone nose piece for all day comfort.
Outdoor wear, increased visible
Light & reduced glare
Related links
- DNC SP05 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Brown, Brown Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear Clear Polycarbonate Lens
- DNC SP12 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP11 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
