DNC SP03 Safety Spectacles, UV Protection, Smoked, Blue, Black Polycarbonate Lens

Subtotal (1 unit)*

$6.06

(exc. GST)

$6.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.06

*price indicative

RS Stock No.:
249-3866
Mfr. Part No.:
SP03 Smoke+Full Blue Mirror
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Lens Colour

Smoked, Blue

Product Type

Safety Spectacles

Frame Colour

Black

Resistance Features

UV Protection

Standards/Approvals

No

Series

SP03

Lens Material

Polycarbonate

COO (Country of Origin):
CN
The DNC SP03 series is a solar safety spec that comes with medium impact protection & 99.9% UV Protection All Polycarbonate Lenses are with Anti-Scratch coating on both sides Super Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort.

99.9% UV Protection

Anti-Scratch coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy