DNC SP04 Safety Spectacles, UV Protection, Clear, Silver, Black Polycarbonate Lens
- RS Stock No.:
- 249-3871
- Mfr. Part No.:
- SP04 Clear+Full Silver mirror
- Brand:
- DNC
Subtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.15 |
*price indicative
- RS Stock No.:
- 249-3871
- Mfr. Part No.:
- SP04 Clear+Full Silver mirror
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Clear, Silver | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Lens Material | Polycarbonate | |
| Series | SP04 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Clear, Silver | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Lens Material Polycarbonate | ||
Series SP04 | ||
- COO (Country of Origin):
- CN
The DNC series is a Hurricane safety spec, that provides medium impact protection & 99.9% UV protection. All Polycarbonate lenses are with anti-scratch coating on both sides. Nylon frame/temple/arm tips half frame design with adjustable length temple arms for optimal fit.
Soft silicone nose piece for all day comfort
Outdoor wear
Increased visible light & reduced glare
- RS Stock No. 2493868
- Mfr. Part No. SP04 Clear
Each
$6.06
- RS Stock No. 2493869
- Mfr. Part No. SP04 Clear +AF
Each
$6.04
- RS Stock No. 2493878
- Mfr. Part No. SP05 Clear+Full Silver mirror
Each
$5.69
- RS Stock No. 2493874
- Mfr. Part No. SP04 Smoke+ Full Silver Mirror
Each
$6.15
Related links
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Amber, Black Polycarbonate Lens
- DNC SP11 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear Clear Polycarbonate Lens
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens










