DNC SP02 Safety Spectacles, UV Protection, Smoked, Blue, Black Polycarbonate Lens

Subtotal (1 unit)*

$4.09

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.09

*price indicative

RS Stock No.:
249-3859
Mfr. Part No.:
SP02 Smoke+Full Blue Mirror
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Lens Colour

Smoked, Blue

Product Type

Safety Spectacles

Frame Colour

Black

Resistance Features

UV Protection

Standards/Approvals

No

Lens Material

Polycarbonate

Series

SP02

COO (Country of Origin):
CN
The DNC SP02 series is a vulture safety spec, this specs provides medium impact protection & 99.9% UV protection. All polycarbonate lenses comes with anti-scratch coating on both sides. Ultra lightweight, wrap around & close fit design with moulded nose bridge for all day comfort, clear & smoke Lenses are also available with plain temple for printing your own logo.

99.9% UV Protection

Anti-Scratch coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy