uvex pheos nxt Safety Glasses, Anti-Scratch, Anti-Fog, Brown, Black, White Polycarbonate Lens, Plastic
- RS Stock No.:
- 283-1616
- Mfr. Part No.:
- 9128223
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$194.35
(exc. GST)
$213.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.435 | $194.35 |
*price indicative
- RS Stock No.:
- 283-1616
- Mfr. Part No.:
- 9128223
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Brown | |
| Frame Colour | Black, White | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Standards/Approvals | EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | |
| Frame Style | Vented | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | pheos nxt | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 5-2.5 W 1 FTKN CE | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Brown | ||
Frame Colour Black, White | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Standards/Approvals EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | ||
Frame Style Vented | ||
EN 166 Frame Marking W 166 FT CE | ||
Series pheos nxt | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 5-2.5 W 1 FTKN CE | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX pheos nxt Series Safety Glasses, Brown Lens, Plastic Frame - 9128223
This safety glasses product is engineered to shield eyes from common workplace hazards while maintaining wearer comfort. Designed for environments requiring clear impact protection and reduced glare, it combines a robust lens material with a ventilated frame to aid airflow and reduce fogging during extended use.
Features and Benefits:
• Polycarbonate lens delivering impact resistance and clear Vision
• Brown lens providing reduced glare and enhanced contrast
• Anti-scratch coating extending useful lens life
• Anti-fog treatment maintaining visibility in humid conditions
• Vented plastic frame promoting airflow for cooler wear
• Brown lens providing reduced glare and enhanced contrast
• Anti-scratch coating extending useful lens life
• Anti-fog treatment maintaining visibility in humid conditions
• Vented plastic frame promoting airflow for cooler wear
Applications
• Suitable for construction sites requiring eye impact protection
• Ideal for outdoor tasks with bright sunlight and glare
• Used for industrial operations needing EN172 compliance
• Can be used in workshops to prevent particulate contact
• Appropriate for maintenance roles with variable temperature
• Ideal for outdoor tasks with bright sunlight and glare
• Used for industrial operations needing EN172 compliance
• Can be used in workshops to prevent particulate contact
• Appropriate for maintenance roles with variable temperature
What markings indicate optical and mechanical performance?
The lens carries the 5-2.5W 1 FTKN CE marking and the frame is marked W 166 FT CE.
Which standards does the eyewear meet for occupational use?
It conforms to EN166:2001 and EN172:1994 + A1:2000 + A2:2001.
What materials are used for frame and lens construction?
The frame is MADE from plastic and the lens is polycarbonate.
Are multiple frame colours available?
The frames are offered in black and white.
How does the frame design affect ventilation?
The vented frame style allows Air circulation to help reduce internal condensation.
Related links
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Thermoplastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- L & M Young VICTOR SMALL Safety Glasses Anti-Fog Violet Plastic
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- L & M Young MATADOR Safety Shoes Anti-Fog Orange Plastic
- L & M Young TERMINATOR X-TRA Safety Shoes Anti-Fog Black Polycarbonate Lens, Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Clear White Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Black, White Polycarbonate Lens
