DNC SP11 Safety Spectacles, UV Protection, Smoked, Silver, Black Polycarbonate Lens
- RS Stock No.:
- 249-3904
- Mfr. Part No.:
- SP11 Smoke+ Full Silver Mirror
- Brand:
- DNC
Subtotal (1 unit)*
$5.82
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.82 |
*price indicative
- RS Stock No.:
- 249-3904
- Mfr. Part No.:
- SP11 Smoke+ Full Silver Mirror
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Smoked, Silver | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Series | SP11 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Smoked, Silver | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Series SP11 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The DNC SP11 series is a falcon safety specs, this specs are medium impact protection & 99.9% UV protection. All Polycarbonate Lenses are with Anti-Scratch coating on both sides. Modern full frame wrap around & close fit design with moulded nose bridge for all day comfort. Crystal Stylish temple/arm tips with advance ventilation system.
Outdoor wear
Protects against high level of sun glare
Lenses with full anti-scratch and anti-fog coating
- RS Stock No. 2493910
- Mfr. Part No. SP12 Smoke+ Full Silver Mirror
Each
$10.02
- RS Stock No. 2493874
- Mfr. Part No. SP04 Smoke+ Full Silver Mirror
Each
$6.15
- RS Stock No. 2493909
- Mfr. Part No. SP12 Smoke/Tortoiseshell Frame
Each
$9.49
- RS Stock No. 2493873
- Mfr. Part No. SP04 Smoke +AF
Each
$6.04
Related links
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP12 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP12 Safety Spectacles Smoked, Black Polycarbonate Lens











