DNC SP04 Safety Spectacles, UV Protection, Smoked, Blue, Black Polycarbonate Lens
- RS Stock No.:
- 249-3875
- Mfr. Part No.:
- SP04 Smoke+Full Blue Mirror
- Brand:
- DNC
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.04 |
*price indicative
- RS Stock No.:
- 249-3875
- Mfr. Part No.:
- SP04 Smoke+Full Blue Mirror
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Smoked, Blue | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Series | SP04 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Smoked, Blue | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Series SP04 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The DNC series is a Hurricane safety spec, that provides medium impact protection & 99.9% UV protection. All Polycarbonate lenses are with anti-scratch coating on both sides. Nylon frame/temple/arm tips half frame design with adjustable length temple arms for optimal fit.
Soft silicone nose piece for all day comfort
Outdoor wear Protects
Against high level of sun glare
Reduced reflections
Related links
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Amber, Black Polycarbonate Lens
- DNC SP11 Safety Spectacles Smoked Black Polycarbonate Lens
