DNC SP02 Safety Spectacles, UV Protection, Smoked, Black Polycarbonate Lens
- RS Stock No.:
- 249-3857
- Mfr. Part No.:
- SP02 Smoke +AF
- Brand:
- DNC
Subtotal (1 unit)*
$4.09
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.09 |
*price indicative
- RS Stock No.:
- 249-3857
- Mfr. Part No.:
- SP02 Smoke +AF
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Smoked | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Lens Material | Polycarbonate | |
| Series | SP02 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Smoked | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Lens Material Polycarbonate | ||
Series SP02 | ||
- COO (Country of Origin):
- CN
The DNC SP02 series is a vulture safety spec, this specs provides medium impact protection & 99.9% UV protection. All polycarbonate lenses comes with anti-scratch coating on both sides. Ultra lightweight, wrap around & close fit design with moulded nose bridge for all day comfort, clear & smoke Lenses are also available with plain temple for printing your own logo.
99.9% UV Protection
Anti-Scratch coating
Related links
- DNC SP02 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Amber, Amber Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Clear Polycarbonate Lens
