Maxisafe KANSAS Safety Glasses, Medium Impact Protection, Anti-Scratch, Smoked
- RS Stock No.:
- 241-5285
- Mfr. Part No.:
- EKA305
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$78.60
(exc. GST)
$86.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $78.60 | $6.55 |
*price indicative
- RS Stock No.:
- 241-5285
- Mfr. Part No.:
- EKA305
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Resistance Features | Medium Impact Protection, Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Frame Style | Frameless | |
| Series | KANSAS | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Resistance Features Medium Impact Protection, Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Frame Style Frameless | ||
Series KANSAS | ||
- COO (Country of Origin):
- TW
The Maxisafe KANSAS anti-fog safety glasses with smoke lens for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. The 9-base lens design provides distortion free coverage, 180-degree field of vision.
Lightweight and frameless design
Medium Impact resistant
Hard Coat lens for anti-scratch
Soft rubber tip arms for added comfort
Filters out 99.9% of UV radiation outdoors
Related links
- Maxisafe KANSAS Safety Glasses Anti-Scratch, Amber
- Maxisafe KANSAS Safety Glasses Medium Impact Protection, Blue
- Maxisafe SWORDFISH Safety Glasses Anti-Fog Smoked
- FRONTIER Frontier Vision X Safety Glasses Anti-Scratch Polycarbonate
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection Smoked
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,
- FRONTIER Frontier Kokoda Safety Glasses Anti-Fog Coating Anti-Scratch,
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR
