uvex planet Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Anthracite, Green Polycarbonate Lens, Plastic
- RS Stock No.:
- 284-7336
- Mfr. Part No.:
- 9169295
- Brand:
- uvex
Subtotal (1 unit)*
$48.32
(exc. GST)
$53.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.32 |
*price indicative
- RS Stock No.:
- 284-7336
- Mfr. Part No.:
- 9169295
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Green | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| Bifocal Lens | No | |
| Frame Style | Framed | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | planet | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Green | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
Bifocal Lens No | ||
Frame Style Framed | ||
EN 166 Frame Marking W 166 FT CE | ||
Series planet | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Planet Series Safety Glasses, Polycarbonate Lens, Clear Lens - 9169295
This safety glasses product is designed to provide eye protection in environments requiring certified optical safeguards. It combines a framed silhouette with plastic construction to offer a secure fit for routine industrial and laboratory tasks. The clear lenses deliver unobstructed Vision while meeting recognised European optical and UV-related standards for occupational use.
Features and Benefits:
• Polycarbonate lens material for impact resistance and optical clarity
• Anti-fog coating to maintain visibility during temperature changes
• Anti-scratch surface to extend useful lens life
• EN166 frame marking W 166 FT CE confirming frame performance
• Plastic frame offering lightweight wear and Durable handling
• Anti-fog coating to maintain visibility during temperature changes
• Anti-scratch surface to extend useful lens life
• EN166 frame marking W 166 FT CE confirming frame performance
• Plastic frame offering lightweight wear and Durable handling
Applications
• Suitable for laboratory work requiring anti-fog spectacles
• Ideal for industrial tasks needing EN166 compliance
• Used for UV-sensitive operations requiring EN170 protection
• Suitable for general workplace protective eyewear use
• Used where framed safety glasses are preferred for fit
• Ideal for industrial tasks needing EN166 compliance
• Used for UV-sensitive operations requiring EN170 protection
• Suitable for general workplace protective eyewear use
• Used where framed safety glasses are preferred for fit
What standards does this product conform to?
It meets EN 166:2001 for ocular protection and EN 170:2002 for UV-related performance.
What materials are used for the frame and lenses?
The frame is manufactured from plastic and the lenses are polycarbonate.
Which markings indicate compliance on the frame and lens?
The frame carries the marking W 166 FT CE and the lens includes EN166 lens marking.
Are bifocal lenses included or supported?
No, the item is supplied without bifocal lenses and is bifocal-free.
What colour options are specified for the frames?
Frame colours specified are anthracite and green.
Related links
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Thermoplastic
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
