Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 5.5, EU 38 Standard AS/NZS 2210.3.2009- Classificaation I,
- RS Stock No.:
- 204-7149
- Mfr. Part No.:
- 310055
- Brand:
- Blundstone
Subtotal (1 pair)*
$90.06
(exc. GST)
$99.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $90.06 |
*price indicative
- RS Stock No.:
- 204-7149
- Mfr. Part No.:
- 310055
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 310 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 6.5 | |
| Resistance Features | Heat Resistant | |
| Additional Safety Features | Electrical Hazard Resistance | |
| Upper Material | Leather | |
| Standards/Approvals | Standard AS/NZS 2210.3.2009- Classificaation I, Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 310 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 6.5 | ||
Resistance Features Heat Resistant | ||
Additional Safety Features Electrical Hazard Resistance | ||
Upper Material Leather | ||
Standards/Approvals Standard AS/NZS 2210.3.2009- Classificaation I, Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone executive style with a steel toe cap, the #783 features a zip side and pull tabs for easy on, easy off convenience. A boot that will take you from the boardroom to the warehouse in comfort and style.Please refer to the size guide document before selecting your size.
Black leather upper with zip side and sleek design for corporate style
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 9.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 8
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 6
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 7
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 12 Standard ASTM F 2413-17
