uvex Rally MKII Safety Spectacles, Scratch Resistant, Chemical Resistant, Fog Resistant, Polarised, Black Polycarbonate
- RS Stock No.:
- 237-4568
- Mfr. Part No.:
- 9220-137
- Brand:
- uvex
Subtotal (1 unit)*
$85.07
(exc. GST)
$93.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.07 |
*price indicative
- RS Stock No.:
- 237-4568
- Mfr. Part No.:
- 9220-137
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Polarised | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | Scratch Resistant, Chemical Resistant, Fog Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Frame Style | Safety Spectacle | |
| Series | Rally MKII | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Polarised | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features Scratch Resistant, Chemical Resistant, Fog Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Frame Style Safety Spectacle | ||
Series Rally MKII | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- AU
The Uvex Rally MKII safety spectacles with anti-scratch coating. The colour is black. lens is grey polarised 12% VLT. It ideal for areas of application like Law enforcement/Emergency services, transportation industry, construction industry, over water work, security and outdoor work.
It has a stylish two-piece lens
Innovative & fashionable straight moulded arms
It has an unique high tech frame
Related links
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Grey, Grey Polycarbonate Lens
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Anti-Mist Grey, Lime Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Chemical Resistant Amber Black
- uvex PHEOS Safety Spectacles Anti-Mist Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Anti-Mist White, Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Grey Grey Polycarbonate Lens
