uvex x-fit Safety Spectacles, Fog Resistant, Scratch Resistant, Chemical Resistant, Grey, Grey Polycarbonate Lens
- RS Stock No.:
- 237-4563
- Mfr. Part No.:
- 9199-202
- Brand:
- uvex
Subtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.68 |
*price indicative
- RS Stock No.:
- 237-4563
- Mfr. Part No.:
- 9199-202
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Spectacles | |
| Frame Colour | Grey | |
| Resistance Features | Fog Resistant, Scratch Resistant, Chemical Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Frame Style | Safety Spectacle | |
| Series | x-fit | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Spectacles | ||
Frame Colour Grey | ||
Resistance Features Fog Resistant, Scratch Resistant, Chemical Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Frame Style Safety Spectacle | ||
Series x-fit | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Uvex x-fit safety spectacles come with Uvex supravision excellence coating and sunglare filter. It is classic safety spectacles with good coverage of the whole eye area. It is lightweight weighing just 23 grams. It has innovative hinged side arm design. The frame colour is grey translucent. The lens is clear grey 14% with VLT. It is ideal for areas of application like manufacturing, construction, mining, food and engineering industries.
It has Uvex supravision coating technology with sunglare filter
Innovative hinged side arm design
It doesn't have any metal parts
Related links
- uvex uvex x-fit Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
- uvex i-Works Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Anti-Mist Grey, Lime Polycarbonate Lens
