uvex i-5 Safety Spectacles, Scratch Resistant, Anti-Mist, Fog Resistant, Grey, Lime Polycarbonate Lens

Subtotal (1 unit)*

$21.92

(exc. GST)

$24.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.92

*price indicative

RS Stock No.:
237-4548
Mfr. Part No.:
9183-903
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Grey

Frame Colour

Lime

Resistance Features

Scratch Resistant, Anti-Mist, Fog Resistant

Frame Style

Safety Spectacle

Standards/Approvals

AS/NZS 1337.1 - XI 2

Series

i-5

Lens Material

Polycarbonate

COO (Country of Origin):
DE
The Uvex safety goggle with Uvex supravision excellence coating. It has a soft, flexible nose pad for maximum comfort and a non-slip fit. It has a X-tended eyeshield provides additional protection from flying particles, dust and dirt. It also has a X-tended sideshield for increased side protection. The 3-position side arm inclination adapts easily to any facial shape frame. The colour is anthracite, lime. lens is grey 23% VLT.

It has a soft, extendable x-twist side arm technology offers adaptable, pressure-free comfort and a stable, non-slip fit

The lens are coated with proven uvex supravision lens coating technology

It is metal-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy