uvex i-Works Safety Spectacles, Fog Resistant, Scratch Resistant, Anti-Mist, Clear, Anthracite, Grey Polycarbonate Lens
- RS Stock No.:
- 237-4556
- Mfr. Part No.:
- 9194-571
- Brand:
- uvex
Subtotal (1 unit)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.39 |
*price indicative
- RS Stock No.:
- 237-4556
- Mfr. Part No.:
- 9194-571
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Grey | |
| Resistance Features | Fog Resistant, Scratch Resistant, Anti-Mist | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Series | i-Works | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Grey | ||
Resistance Features Fog Resistant, Scratch Resistant, Anti-Mist | ||
Standards/Approvals AS/NZS 1337.1 | ||
Series i-Works | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Uvex safety spectacles are available with a coating of Uvex supravision THS. It is ideal for areas of applications like manufacturing, construction, mining, healthcare, utilities, security, law enforcement, transport and warehousing industries. frame The colour is anthracite, grey and lens is clear 80% + VLT. It has soft grip side arms, deliver non-slip fit without pressure points, and has low profile side arms with practical hang cord attachment option. It can be easily combined with other worn PPE.
safety spectacles with a sporty design: attractive appearance and high quality
It doesn't have any metal parts
Uvex supravision coating technology
Duo component technology which combines hard and soft
- RS Stock No. 2374557
- Mfr. Part No. 9194-572
Each
$10.54
- RS Stock No. 2374543
- Mfr. Part No. 9101-050
Each
$9.00
- RS Stock No. 2374552
- Mfr. Part No. 9193-075
Each
$13.80
- RS Stock No. 2374551
- Mfr. Part No. 9193-065
Each
$15.31
Related links
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Anti-Mist Grey, Lime Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Black, White Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Clear Polycarbonate Lens












