uvex x-fit Safety Spectacles, Fog Resistant, Scratch Resistant, Clear, Clear Polycarbonate Lens
- RS Stock No.:
- 237-4562
- Mfr. Part No.:
- 9199-200
- Brand:
- uvex
Subtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.18 |
*price indicative
- RS Stock No.:
- 237-4562
- Mfr. Part No.:
- 9199-200
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Clear | |
| Resistance Features | Fog Resistant, Scratch Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Lens Material | Polycarbonate | |
| Series | x-fit | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Clear | ||
Resistance Features Fog Resistant, Scratch Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals AS/NZS 1337.1 | ||
Lens Material Polycarbonate | ||
Series x-fit | ||
- COO (Country of Origin):
- DE
The Uvex x-fit safety spectacles come with Uvex supravision excellence coating. It is classic safety spectacles with good coverage of the whole eye area. It is lightweight weighing just 23 grams. It has innovative hinged side arm design. The frame colour is blue translucent. The lens is clear 80% with VLT. It is ideal for areas of application like manufacturing, construction, mining, food and engineering industries.
It has Uvex supravision coating technology
Innovative hinged side arm design
It doesn't have any metal parts
Related links
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Grey, Grey Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
- uvex i-Works Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex uvex Ultravision Safety Spectacles Clear, Transparent Grey Polycarbonate Lens
