Rockfall Iris Black Non-Metallic Toe Capped Women's Safety Boots 5, EU 38 UKCA

Subtotal (1 pair)*

$222.41

(exc. GST)

$244.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$222.41

*price indicative

RS Stock No.:
280-5518
Mfr. Part No.:
RF3300 - 5
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Iris

Product Type

Safety Boots

Gender

Women

Size EU

38

Size UK

5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metallic

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

UKCA

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Sole Material

Nitrile Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Safety boot has protective fibreglass toecap and composite anti penetration flexi midsole with impact shield metatarsal guard. This safety boot offers LWG water repellent waxy full grain leather.

Anti fatigue recycled polyester and PU foot bed

Moisture wicking breathable lining

Shock absorbing nitrile rubber outsole

1 Pair
$212.09
  • RS Stock No. 2603105
  • Mfr. Part No. RF4500-05
1 Pair
$249.75
  • RS Stock No. 2603117
  • Mfr. Part No. RF460-04
1 Pair
$196.21
1 Pair
$174.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy