North HONEYWELL COCOON EVO SHELL MID Black Non-Metallic Toe Capped Women's Ankle Safety Boots 8, EU 42 EN 61340-5-1:2016
- RS Stock No.:
- 142-348
- Mfr. Part No.:
- 6551615-42/7
- Brand:
- North
Subtotal (1 pair)*
$236.41
(exc. GST)
$260.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $236.41 |
*price indicative
- RS Stock No.:
- 142-348
- Mfr. Part No.:
- 6551615-42/7
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Ankle Safety Boots | |
| Series | HONEYWELL COCOON EVO SHELL MID | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 9 | |
| Additional Safety Features | ESD | |
| Midsole Material | EVA | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 61340-5-1:2016 | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Ankle Safety Boots | ||
Series HONEYWELL COCOON EVO SHELL MID | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 9 | ||
Additional Safety Features ESD | ||
Midsole Material EVA | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 61340-5-1:2016 | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Safety shoes providing greater comfort, foolproof safety, protection against electrostatic discharge, lightness, breathability, All with a modern design, this Cocoon Evo safety shoes adapt perfectly to the needs of a woman. There are many safety shoes on the market. You still have to find the right shoe for your foot. Honeywell has put safety and comfort at the service of women.
High top shoe
3D mesh with foam lining
Anti perforation textile midlayer
- RS Stock No. 0142346
- Mfr. Part No. 6551615-35/7
1 Pair
$236.41
- RS Stock No. 2760882
- Mfr. Part No. 6551626-42/7
1 Pair
$196.87
- RS Stock No. 2656243
- Mfr. Part No. 55280-000.W42
Each
$157.45
- RS Stock No. 2699508
- Mfr. Part No. 9960110
Each
$274.95
Related links
- Honeywell Safety HONEYWELL COCOON EVO SHELL MID Black Non-Metallic Toe Capped Women's Ankle Safety Boots 2, EU 35 EN
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 8.5, EU 41
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 5.5, EU 38
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 7.5, EU 40
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 3.5, EU 36
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 4.5, EU 37
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 6.5, EU 39
- Honeywell Safety COCOON EVO STRETCH S3 Women's Black UK 8, EU 42











