Cederroth Portable Eyewash Bottle Eyewash Bottle

Subtotal (1 pack of 2 units)*

$91.85

(exc. GST)

$101.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 163 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$91.85$45.925

*price indicative

RS Stock No.:
279-933
Mfr. Part No.:
725200
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

Eyewash Bottle

Mount Type

Portable

Sub Type

Eyewash Bottle

Kit Contents

500 ml Eyewash Bottles x 2

Eyewash Quantity

500ml

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Cederroth Eye Wash is a sterile, buffered saline solution in a 500 ml bottle, designed for emergency eye irrigation. It effectively washes away foreign particles and neutralizes alkali and acid splashes, with a stronger effect on alkalis. The bottle features an integrated eye cup for easy application and is ideal for use in the first aid phase before seeking further medical attention.

Cederroth eye wash 2 bottles

Bottle dimensions 6.6 cm diameter x 23.5 cm height

Fill Volume 500 ml

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy