Rockfall Sandstone Honey Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 UKCA
- RS Stock No.:
- 280-5517
- Mfr. Part No.:
- RF113 - 10
- Brand:
- Rockfall
Subtotal (1 pair)*
$157.30
(exc. GST)
$173.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $157.30 |
*price indicative
- RS Stock No.:
- 280-5517
- Mfr. Part No.:
- RF113 - 10
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Sandstone | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Honey | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | UKCA | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Sandstone | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Honey | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals UKCA | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Safety boot has protective fibreglass toecap and composite anti penetration flexi midsole. This safety boot offers water repellent honey nubuck.
Recycled breathable foot bed
Moisture wicking breathable mesh fabric lining
Related links
- Rockfall Delaware Black Non Metallic Toe Capped Unisex Safety Boot EU 44
- Rockfall Vulcan Black Non-Metallic Toe Capped Women's Safety Boots 9, EU 43 UKCA
- Rockfall Iris Black Non-Metallic Toe Capped Women's Safety Boots 5, EU 38 UKCA
- Rockfall Delaware Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 40
- Rockfall Delaware Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 CE
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 44, EU 10 Quality assurance: BVQI ISO 9001
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 10, EU 11 European Regulation: (EU)
