Cederroth Wall Eyewash Kit Eyewash Cabinet, 500ml
- RS Stock No.:
- 276-017
- Mfr. Part No.:
- 51011040
- Brand:
- Cederroth
Subtotal (1 unit)*
$183.45
(exc. GST)
$201.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.45 |
*price indicative
- RS Stock No.:
- 276-017
- Mfr. Part No.:
- 51011040
- Brand:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Volume | 500ml | |
| Product Type | Eyewash Cabinet | |
| Sub Type | Eyewash Kit | |
| Mount Type | Wall | |
| Kit Contents | Eye Wash Cabinet, Instruction Sign, Eye Wash | |
| Eyewash Quantity | 500ml | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Volume 500ml | ||
Product Type Eyewash Cabinet | ||
Sub Type Eyewash Kit | ||
Mount Type Wall | ||
Kit Contents Eye Wash Cabinet, Instruction Sign, Eye Wash | ||
Eyewash Quantity 500ml | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Cederroth Eye Wash cabinet is designed to store two bottles of Cederroth Eye Wash offering immediate access during emergencies. It can be mounted on various vertical surfaces, such as walls, vehicles or workstations and features a transparent lid to protect bottles from dust and water. Eye wash bottles are CE labelled medical devices and open instantly by twisting in either direction.
Durable ABS cabinet
Shelf life of 4.5 years
Wall mounted design for accessibility in emergencies
Related links
- Hughes Wall Eyewash Station Eyewash Kit
- Cederroth Wall Wall Mount Bracket Eye Wash Wall Bracket
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- Hughes Wall Eyewash Pod Station Eyewash Station
- RS PRO Wall Eyewash Dispenser Eyewash Solution, 20ml
- Cederroth Portable Eye Wash Holster Eye Wash Holster
- Cederroth First Aid Kit Wall Mounted
- Hughes Wall Face and Body Shower with Single Nozzle Eyewash Station
