Honeywell Safety Coral Mid Grey, Black Non-Metallic Toe Capped Women's Safety Boots 5, EU 38 BS EN 61340-5-1
- RS Stock No.:
- 276-0862
- Mfr. Part No.:
- 6551613-38/7
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-0862
- Mfr. Part No.:
- 6551613-38/7
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Coral Mid | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Grey, Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | CI, HI | |
| Midsole Material | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | BS EN 61340-5-1 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Coral Mid | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Grey, Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features CI, HI | ||
Midsole Material Composite | ||
Resistance Features Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals BS EN 61340-5-1 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Thermoplastic Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety safety shoes is providing improved comfort, strong safety performances, electrostatic discharge (ESD) protection, lightness, breathability as well as a modern design, Cocoon Evo safety shoes totally adapt to a ladys requirements. Be fully aware of how long Cocoon Evo shoes offer you the safety you deserve with their wear off indicators. EVA/TPU sole, HI and CI markings: resistance to inimical environments – heat insulation and cold insulation of the sole complex, ESD marking: electrical resistance, ESD (EN 61340:5-1:2016) S1P HI CI SRC ESD.
Mid-cut style
Suede leather upper combined with mesh textile
3D mesh with foam lining
Textile anti-perforation interlayer
Related links
- Honeywell Safety Coral Mid Black UK 4, EU 37
- Honeywell Safety Coral Mid Black UK 8, EU 42
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 14, EU 49 BS EN 61340-5-1
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 4, EU 37 BS EN 61340-5-1
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 13, EU 48 BS EN 61340-5-1
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 6, EU 39 BS EN 61340-5-1
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 7, EU 41 BS EN 61340-5-1
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 BS EN 61340-5-1
