Cederroth Portable Eyewash Bottle Eyewash Bottle

Subtotal (1 unit)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 106 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.62

*price indicative

RS Stock No.:
279-936
Mfr. Part No.:
7221
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Product Type

Eyewash Bottle

Sub Type

Eyewash Bottle

Mount Type

Portable

Kit Contents

235 ml Eyewash Bottle

Eyewash Quantity

235ml

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Cederroth Eye Wash Pocket Model is a compact, personal eyewash bottle containing a sterile, buffered saline solution for flushing foreign particles and hazardous liquids, such as alkali or acids, from the eye in emergencies. It features a convenient, pocket-sized design with an integrated eye cup for easy use.

Liquid 0.9% saline solution borate buffered preservative free

Bottle Polypropylene leak proof blow Fill Seal technique

Eye Cup Transparent polypropylene

Dust Cover Green ABS plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy