Rockfall Delaware Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 CE

Subtotal (1 pair)*

$174.97

(exc. GST)

$192.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$174.97

*price indicative

RS Stock No.:
280-5513
Mfr. Part No.:
PM5008 - 5
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

Delaware

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Midsole Material

Composite

Size US

6

Resistance Features

Anti-Penetration

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Upper Material

Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Safety boot has protective fibreglass toecap and composite anti penetration flexi midsole. This safety boot offers water repellent smooth black leather upper with YKK side zip.

Anti fatigue EVA foot bed

Shock absorbing PU outsole

Water and breathable bootie membrane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy