Teltonika 1 CAP700

N

Subtotal (1 unit)*

$831.13

(exc. GST)

$914.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.13

*price indicative

RS Stock No.:
795-076
Mfr. Part No.:
CAP700000000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

WiFi Router

Number of LAN Ports

1

Security Protocols

AES, CCMP, TKIP, WPA2, WPA2-PSK, WPA3

Width

100mm

Standards/Approvals

EN 55032

Depth

100mm

Height

177mm

COO (Country of Origin):
LT
The Teltonika Router offers ultra-fast 5G connectivity with Wi-Fi 7 technology, designed for seamless streaming and remote management, making it an Ideal solution for enterprises and smart city applications.

Enjoy 5G NR speeds up to 4.0 Gbps download and 900 Mbps upload

Supports a wide range of mobile networking standards including 4G LTE and 3G

Equipped with multiple Ethernet ports for versatile connectivity options

Compliant with various regulatory standards, ensuring device reliability

Features a robust operating temperature range from 0°C to 45°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy