Rextron Vigor 2766
- RS Stock No.:
- 707-952
- Mfr. Part No.:
- V2766AX-K
- Brand:
- Rextron
This image is representative of the product range
Subtotal (1 unit)*
$806.24
(exc. GST)
$886.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.24 |
*price indicative
- RS Stock No.:
- 707-952
- Mfr. Part No.:
- V2766AX-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | WiFi Router | |
| Height | 50mm | |
| Depth | 155mm | |
| Standards/Approvals | SIN 527 | |
| Width | 194mm | |
| Series | Vigor 2766 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type WiFi Router | ||
Height 50mm | ||
Depth 155mm | ||
Standards/Approvals SIN 527 | ||
Width 194mm | ||
Series Vigor 2766 | ||
- COO (Country of Origin):
- TW
The Rextron Vigor 2766ax is DrayTeks G.Fast/VDSL and Ethernet router that is Ideal for small office and home office networks. Featuring powerfull firewall and content filtering, configurable quality of Service, and an array of VPN capabilities, with the performance to make full use of FTTP Fibre Broadband. Incorporating Wi-Fi 6 features, the Vigor 2766ax routers provide a reliable, highly integrated and reliable network solution for SoHo environments.
G.Fast, VDSL and Ethernet Router
Powerful SoHo VPN Router
Wi-Fi 6 - AX3000 Performance
Hardware NAT and Routing with Hardware QoS
VigorACS Central Management
Optional VigorCare Available
Can be centrally Managed by VigorACS
