Rextron Vigor 2832
- RS Stock No.:
- 707-980
- Mfr. Part No.:
- V2832-K
- Brand:
- Rextron
This image is representative of the product range
Subtotal (1 unit)*
$672.63
(exc. GST)
$739.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $672.63 |
*price indicative
- RS Stock No.:
- 707-980
- Mfr. Part No.:
- V2832-K
- Brand:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Router | |
| Series | Vigor 2832 | |
| Depth | 165.07mm | |
| Weight | 809g | |
| Standards/Approvals | ITU-T G.992.1/.3/.5 | |
| Width | 240.96mm | |
| Height | 43.96mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Router | ||
Series Vigor 2832 | ||
Depth 165.07mm | ||
Weight 809g | ||
Standards/Approvals ITU-T G.992.1/.3/.5 | ||
Width 240.96mm | ||
Height 43.96mm | ||
- COO (Country of Origin):
- TW
The Rextron high-performance ceiling mounted Mesh Wireless solution, offering up to 3.6Gbps Dual-Band wireless performance, and up to 2.5Gb Ethernet connectivity. Its third dedicated radio helps with auto channel selection, and Wireless Intrusion Detection Systems (WIDS).
Wi-Fi 6 - Fast and Efficient
2.5 Gigabit Power Over Ethernet
Mesh Wireless and root AP Management
Third Radio and RF Analytics and Security
Easy to Configure and Manage
Ceiling Mounting
