Draytek Vigor 2865

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-905
Mfr. Part No.:
V2865LAC-K
Brand:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

2G 3G 4G Router

Mount Type

Base

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

SIN 498

Width

241mm

Series

Vigor 2865

Height

44mm

Weight

620g

Depth

165mm

COO (Country of Origin):
TW
The Draytek Versatile range of Multi‑WAN Firewall VPN routers designed for both Superfast VDSL connections and full‑fibre Ethernet (FTTP) services. They deliver Gigabit‑class performance, alongside features such as Quality of Service controls, robust VPN capabilities, and comprehensive firewall and content‑filtering tools. Models equipped with Wi‑Fi 6 (inaxin) or Wi‑Fi 5 (inacin) offer fast and efficient wireless coverage, while versions featuring an integrated 4G+ LTE modem (inLacin) give users the option to utilise mobile broadband as a primary or backup connection. With its combination of reliability, flexibility, and strong security features, the Vigor 2865 series is well‑suited for home offices, small businesses, and branch locations.

Supports VDSL2 (Superfast Fibre) and Gigabit Ethernet WAN

Multi‑WAN Gigabit‑class router with load balancing and failover

Delivers up to 950Mbps firewall throughput over Ethernet WAN

Provides 5+1 Gigabit RJ‑45 LAN ports

Achieves up to 800Mbps VPN throughput with IPsec hardware acceleration

Supports 32 LAN‑to‑LAN and remote teleworker VPN tunnels

Includes 16 DrayTek SSL VPN or OpenVPN tunnels

Offers AX3000 dual‑band Wi‑Fi 6 wireless performance

Provides 8 LAN subnets with port‑based or 802.1Q VLAN configuration

Features an SPI firewall with integrated content filtering

Optional VigorCare enhanced support available

Can be centrally managed via VigorACS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy