MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP, 4 Port 4G LTE, Ethernet, RJ45, RS422, DB9, RS232, USB (Type A), RS485

Subtotal (1 unit)*

$3,400.46

(exc. GST)

$3,740.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,400.46

*price indicative

RS Stock No.:
633-491
Mfr. Part No.:
OnCell G4302-LTE4-JP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

12 → 48 V

Mount Type

Wall, DIN Rail

Connection Type

4G LTE, Ethernet, RJ45, RS422, DB9, RS232, USB (Type A), RS485

Number of Ports

4

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

E mark E1, Verizon, IC:2417C-WP76B, AT&T, IEC 60068-2-27, Telcordia Standard SR-332, EN 301 489-1/-19, EN 301908-1/-2/-13, KC:R-R-MXA-OnCell-G4302, RCM, EN 55032/35, EN 301 511, ATEX, EN 62368-1, NCC:CCAH234G0310T1, EN 301 489-1/-52, FCC Part 15B Class A, IECEX, FCC ID N7NWP76B, IEC 62443-4-2, TELEC:R 003-190014/T D190010003, UL 62368-1, EN 61000-6-2/-6-4, EN 303 413, IEC 60068-2-6, Class I Division 2, EN 50121-4, IEC 60068-2-32, IEC 61000-4-2/-3/-4/-5/-6/-8, NEMA TS2, CISPR 22, PTCRB, UKCA

Weight

610g

Depth

100mm

Width

46.2mm

Height

125mm

Series

OnCell G4302-LTE4-JP

COO (Country of Origin):
TW
The Moxa Europe Industrial-grade cellular router designed for reliable data transmission across global LTE networks. It supports both serial and Ethernet interfaces, making it ideal for integrating legacy and modern systems. With dual SIM GuaranLink and WAN redundancy, it ensures continuous connectivity even in demanding environments. Built to IEC 62443-4-2 standards, it offers advanced cybersecurity features for secure remote access and network protection.

Rugged and compact design for harsh environments

Examine industrial protocol data with DPI technology

Support MRC Quick Link Ultra for centralized monitoring

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy