Ewon Ewon Cosy+ Ewon Cosy, 4 Port

Subtotal (1 unit)*

$1,302.63

(exc. GST)

$1,432.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,302.63

*price indicative

RS Stock No.:
250-2724
Mfr. Part No.:
EC71330_00MA
Brand:
Ewon
Find similar products by selecting one or more attributes.
Select all

Brand

Ewon

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CAN ICES-3(B)/NMS-3(B), cULus, FCC, UKCA

Series

Ewon Cosy

COO (Country of Origin):
BE
The Ewon Cosy+ can be used as remote access of Ethernet and / or USB devices using Talk2M connection and as an industrial VPN router.

Digital Input 2

Digital Output 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy