SKF PHC Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9764
- Mfr. Part No.:
- PHC 40H-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.02 |
*price indicative
- RS Stock No.:
- 268-9764
- Mfr. Part No.:
- PHC 40H-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.95mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.95mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex offset chain link is used when an odd number of pitch is required in a chain. This offset link is well suited for application where shock load is high, operating speed is low, or there is other severe operating condition.
Provide a very strong link
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
- RS Stock No. 2679732
- Mfr. Part No. PHC 12B-2SLR-O/L
Each
$43.74
- RS Stock No. 2689802
- Mfr. Part No. PHC 60H-1O/L
Each
$8.39
- RS Stock No. 2689818
- Mfr. Part No. PHC 80H-1O/L
Each
$19.14
- RS Stock No. 2679666
- Mfr. Part No. PHC 08B-3O/L
Each
$15.15
Related links
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 28B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Offset Link Carbon Steel Roller Chain Link












