SKF PHC 80-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9808
- Mfr. Part No.:
- PHC 80-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.39 |
*price indicative
- RS Stock No.:
- 268-9808
- Mfr. Part No.:
- PHC 80-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 80-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 25.4mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 80-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 25.4mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, ANSI Chain Standard, Carbon Steel - PHC 80-1C/L
This roller chain link adheres to the ANSI chain standard. Made from durable carbon steel, this linking component is essential for power transmission systems.
Features & Benefits
• Provides a strong link for reliable chain drives
• Easy disassembly and replacement for convenient maintenance
Applications
• Ideal for connecting chain ends in power transmission systems
• Available as simplex, duplex, and triplex for versatile applications
Can it be easily replaced if needed?
Yes, it can be disassembled and replaced with ease.
Will it provide a strong link for the chain?
It offers a robust linking solution for improved performance.
Is it available in different configurations?
Yes, it comes in simplex, duplex, and triplex options.
Related links
- SKF PHC 80-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
