SKF PHC Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9732
- Mfr. Part No.:
- PHC 12B-2SLR-O/L
- Brand:
- SKF
Subtotal (1 unit)*
$43.74
(exc. GST)
$48.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.74 |
*price indicative
- RS Stock No.:
- 267-9732
- Mfr. Part No.:
- PHC 12B-2SLR-O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. The wide variety of chain include many high-performance variant. The chain is undergo strict quality control, from monitoring the raw material used in individual component to testing the finished product.
Robust, high-quality chain
Wide variety of coated chain, suitable for extreme environment
Tailored to customer requirement for application specific solution
Calculation tool and services available for precise solution
Related links
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
