SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9755
- Mfr. Part No.:
- PHC 16B-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$14.06
(exc. GST)
$15.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.06 |
*price indicative
- RS Stock No.:
- 267-9755
- Mfr. Part No.:
- PHC 16B-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 16B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 16B-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 16B-1 Chain, Offset Link - PHC 16B-1O/L
This roller chain link by SKF is essential for power transmission systems. With its sturdy carbon steel construction and offset link design, it provides a strong link that is easy to disassemble and replace. The roller chain link offers better wear resistance than ANSI connecting links.
Features & Benefits
• Strong carbon steel construction for durability
• Offset link design for easy disassembly and replacement
• Better wear resistance compared to ANSI connecting links
Applications
• Ideal for power transmission systems
• Suitable for applications requiring a reliable and durable chain link
Can it withstand heavy loads?
This roller chain link is made of carbon steel, ensuring it can withstand heavy loads efficiently.
Will it fit chains from other manufacturers?
As long as the chain type and standard match, this roller chain link should be compatible with chains from various manufacturers.
Is it suitable for high-speed applications?
Yes, this roller chain link is designed to perform well even in high-speed applications.
- RS Stock No. 2679763
- Mfr. Part No. PHC 16B-2O/L
Each
$31.80
- RS Stock No. 2679621
- Mfr. Part No. PHC 05B-1O/L
Each
$3.76
- RS Stock No. 2679752
- Mfr. Part No. PHC 16B-1C/L
Each
$10.61
- RS Stock No. 2679817
- Mfr. Part No. PHC 35-1O/L
Each
$2.93
Related links
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link












