- RS Stock No.:
- 268-9789
- Mfr. Part No.:
- PHC 60-1O/L
- Brand:
- SKF
Price (ex. GST) Each
$5.22
(exc. GST)
$5.74
(inc. GST)
5 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $5.22 |
- RS Stock No.:
- 268-9789
- Mfr. Part No.:
- PHC 60-1O/L
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex and duplex
Easy to disassemble and replace
Available as simplex and duplex
Specifications
Attribute | Value |
---|---|
Chain Type | 60-1 |
Mechanical Link Type | Offset Link |
Material | Carbon Steel |
Chain Series | PHC |
Chain Standard | ANSI |
Related links
- SKF PHC ANSI 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 120H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 60H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 40-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 80-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 40H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 50H-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 140-1 Offset Link Carbon Steel Roller Chain Link