Subtotal (1 unit)*
$69.63
(exc. GST)
$76.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.63 |
*price indicative
- RS Stock No.:
- 267-9820
- Mfr. Part No.:
- PHC 35-1X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 35-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 9mm | |
| Roller Diameter | 5.08mm | |
| Chain Weight | 1.01kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 35-1 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 9mm | ||
Roller Diameter 5.08mm | ||
Chain Weight 1.01kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 9.53mm Pitch, 1.01kg Weight - PHC 35-1X10FT
This roller chain is a robust simplex type, designed for efficient power transmission in machinery. Compliant with British Standards, it features a pitch of 9.53mm and is constructed from durable carbon steel to ensure longevity. With a length of 3.05 metres, this high-quality roller chain is essential for various industrial applications where reliability and performance are paramount.
Features & Benefits
• Manufactured from carbon steel for enhanced durability
• British Standards compliant for high standard performance
• Simplex design allows for straightforward installation
• Reduces maintenance needs through reliability
• Extends product lifespan and reduces downtime
• Weighs only 0.33 kg per metre for easy handling
Applications
• Used for power transmission in manufacturing systems
• Ideal for assembly line machinery and automated equipment
• Utilised in conveyor systems for material handling
• Suitable for requiring direct drive solutions
What factors contribute to the longevity of this chain?
The robust construction from carbon steel and adherence to British Standards ensures it can withstand demanding conditions, which helps in extending its operational life.
How does the simplex design impact the performance of the chain?
The simplex design simplifies installation and maintenance while providing reliable performance in applications that do not require multi-strand configurations.
What are the advantages of using a chain with a pitch of 9.53mm?
This specific pitch allows for compatibility with a variety of sprockets, making it flexible for different speed requirements in industrial setups.
Can this roller chain be utilised in high-speed machinery?
Yes, its design and material composition enable it to perform effectively in high-speed applications while minimising the risk of wear and tear.
