SKF PHC Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$8.39

(exc. GST)

$9.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.39

*price indicative

RS Stock No.:
268-9802
Mfr. Part No.:
PHC 60H-1O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Carbon Steel

Pitch

19.05mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

11.91mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, Chain Type 60H-1, Carbon Steel - PHC 60H-1O/L


This roller chain link is a critical component in power transmission systems. Designed as an offset link, it ensures effective operation in applications where an odd number of pitches is required. Constructed from carbon steel, this product adheres to the ANSI chain standard, offering reliability and strength for various applications.

Features & Benefits


• High strength withstands demanding conditions

• Suitable for elevated shock loads ensures durability under stress

• Easy disassembly and replacement simplifies maintenance

• Meets ANSI standards ensures compatibility and performance

• Ideal for heavy-duty operations provides robust performance

Applications


• Utilised in machinery requiring precise power transmission

• Employed in industrial equipment where strength is crucial

• Suitable for systems with varying pitch requirements

How does this roller chain link enhance performance in demanding environments?


The robust construction of this offset link provides exceptional strength, ensuring reliable operation in applications with high shock loads and severe operational conditions, reducing the likelihood of failure and extending machinery lifespan.

What maintenance considerations should be taken into account for this heavy-duty chain link?


Regular inspection for wear and proper lubrication is advised to maximise lifespan and performance. Proper alignment of all mechanical chain components prevents undue stress and potential system failures.

Can this product accommodate varying speed requirements in industrial applications?


This roller chain link is suited for lower operating speeds, making it ideal for mechanical systems that require reliable performance while efficiently handling shock loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy