SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9723
- Mfr. Part No.:
- PHC 12B-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.01
(exc. GST)
$6.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.01 |
*price indicative
- RS Stock No.:
- 267-9723
- Mfr. Part No.:
- PHC 12B-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 12B-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 12B-1 Chain, Carbon Steel - PHC 12B-1O/L
This roller chain link is a vital element in power transmission systems, specifically designed as an offset link. Constructed from durable carbon steel, it complies with BS chain standards and offers dependable performance across various industrial applications. Its robust design contributes to its longevity and operational efficiency in mechanical assemblies.
Features & Benefits
• Simplex link, suitable for streamlined applications
• Strong structure ensures consistent connections
• Facilitates easy disassembly and replacement, minimising downtime
• Enhanced wear resistance compared to standard connecting links
• Compatible with both simplex and duplex chain configurations
Applications
• Utilised in automation systems requiring effective power transmission
• Commonly found in heavy machinery for stable performance
• Ideal for necessitating odd pitch numbers
Can it withstand harsh industrial conditions?
Yes, it is designed for durability and wear resistance.
Is it easy to replace when worn?
Yes, the design allows for straightforward disassembly and replacement.
Related links
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Offset Link Carbon Steel Roller Chain Link
