SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9731
- Mfr. Part No.:
- PHC 12B-2O/L
- Brand:
- SKF
Subtotal (1 unit)*
$13.46
(exc. GST)
$14.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.46 |
*price indicative
- RS Stock No.:
- 267-9731
- Mfr. Part No.:
- PHC 12B-2O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 12B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Chain Type 12B-2, Carbon Steel - PHC 12B-2O/L
This roller chain link is a crucial component in power transmission systems, specifically designed as an offset link type. Fabricated from robust carbon steel, it adheres to the BS chain standard, ensuring durability and reliability in performance. This high-strength roller chain is particularly suited for applications requiring an odd number of pitches.
Features & Benefits
• Strong connections ensure efficient power transmission
• Easy disassembly facilitates quick replacements
• Superior wear resistance outperforms ANSI connecting links
• Robust construction optimises performance in demanding environments
Applications
• Used with machinery requiring precise power transfer
• Applied in automated systems for continuous operation
• Utilised in conveyor systems for material handling
What makes this link distinct in terms of its mechanical design?
The offset design allows for an odd number of pitches, making it versatile for various applications, ensuring seamless integration into existing chain systems.
How does the material choice impact performance?
Utilising carbon steel enhances the link's durability and strength, allowing it to withstand higher loads and resist wear over extended use.
In which scenarios would the duplex version be preferable?
The duplex version is ideal when additional strength and load-bearing capacity are needed, making it suitable for heavy machinery and industrial applications.
What are the maintenance requirements for this type of chain link?
Regular inspections for wear and proper lubrication are recommended to maintain optimal performance and extend the lifespan of the chain links.
- RS Stock No. 2679723
- Mfr. Part No. PHC 12B-1O/L
Each
$6.01
- RS Stock No. 2679739
- Mfr. Part No. PHC 12B-3O/L
Each
$24.13
- RS Stock No. 2679805
- Mfr. Part No. PHC 28B-2O/L
Each
$188.51
- RS Stock No. 2679786
- Mfr. Part No. PHC 24B-1O/L
Each
$65.32
Related links
- SKF PHC 12B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link











