SKF PHC 12B Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$69.26

(exc. GST)

$76.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.26

*price indicative

RS Stock No.:
267-9779
Mfr. Part No.:
PHC 20B-2O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

12B

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Carbon Steel

Series

PHC

Pitch

31.75mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

19.05mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.

Provide a strong link

Easy to disassemble and replace

Better wear resistance than ANSI connecting link

Available as simplex, duplex and triplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy