SKF PHC 12B-3 Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$24.13

(exc. GST)

$26.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.13

*price indicative

RS Stock No.:
267-9739
Mfr. Part No.:
PHC 12B-3O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

12B-3

Mechanical Link Type

Offset Link

Material

Carbon Steel

Series

PHC

Pitch

19.05mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

12.07mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drive extend mean time between failure, which reduce maintenance cost. Triplex offset chain link is used when an odd number of pitch is required in a chain.

Provide a strong link

Easy to disassemble and replace

Better wear resistance than ANSI connecting link

Available as simplex, duplex and triplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy