SKF PHC 12B-3 Offset Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$57.36

(exc. GST)

$63.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.36

*price indicative

RS Stock No.:
267-9757
Mfr. Part No.:
PHC 16B-1SS-O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

12B-3

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Stainless Steel

Pitch

25.4mm

Series

PHC

Width Between Roller Link Plates

17.02mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

15.88mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 25.4mm Pitch, 15.88mm Roller Diameter - PHC 16B-1SS-O/L


This roller chain link is a stainless steel connection component designed for transmission applications in industrial settings. It functions as an offset mechanical link within a larger chain assembly and is intended for use where a corrosion‑resistant linking element is required. The link conforms to recognised British standards for chain components and is suitable for integration into power transmission systems.

Features and Benefits:


• Offset link design enables flexible chain length adjustments
• Transmission pin configuration supports smooth power transfer
• Stainless steel construction resists corrosive environments
• Complies with BS approval for component standardisation
• Series compatibility ensures consistent assembly performance

Applications


• Suitable for conveyors in food processing plants
• Used with drives requiring corrosion‑resistant linkages
• Ideal for outdoor power transmission systems
• Can be used for light‑to‑medium industrial machinery
• Suitable for marine environment chain repairs

What pitch does the link accommodate?


It is sized for a 25.4 mm pitch used in compatible chain assemblies.

What is the roller diameter specification for compatibility checks?


The roller diameter to match is 15.88 mm for correct engagement.

What spacing between plates should be allowed when fitting?


The internal width between the roller link plates required is 17.02 mm.

What chain family is this link intended to mate with?


It is intended for use within the PHC series of compatible chains.

What type of link classification does it represent?


It is classified as an offset mechanical link configured as a transmission chain pin.

  • RS Stock No. 2679756
  • Mfr. Part No. PHC 16B-1SS-C/L
Each
$31.76
  • RS Stock No. 2679739
  • Mfr. Part No. PHC 12B-3O/L
Each
$24.13
  • RS Stock No. 2679738
  • Mfr. Part No. PHC 12B-3C/L
Each
$9.92
  • RS Stock No. 2679768
  • Mfr. Part No. PHC 16B-3O/L
Each
$53.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy